
Dual, 12-bit analog-to-digital converter (ADC) featuring simultaneous sampling of four analog inputs. Achieves a 500 kS/s conversion rate with 1 LSB integral and differential nonlinearity. Operates with a 5V supply voltage, consuming 25mW of power. Offers a serial interface and a bipolar input type, with a 75dB spurious-free dynamic range. Packaged in a 24-SSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS7861EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Current | 5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7861EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
