
12-bit Analog-to-Digital Converter (ADC) featuring a 500kS/s conversion rate and 4 analog inputs. This IC supports differential input types and offers a 71dB spurious-free dynamic range (SFDR) with 2LSB integral nonlinearity (INL). It operates from a 4.75V to 5.25V supply range, consuming a nominal 5mA current. The device utilizes an SPI serial interface and is packaged in a QFN format, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
