
Dual 12-bit, 500kS/s Analog-to-Digital Converter (ADC) featuring simultaneous sampling across 4 analog inputs. This component offers a 71dB Signal-to-Noise Ratio (SNR) and 78dB Spurious-free dynamic range (SFDR) with 2LSB Integral Nonlinearity (INL). It operates with a 5V supply voltage, consuming a nominal 5mA current and dissipating up to 40mW. The device utilizes a parallel interface and is housed in a 32-TQFP package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7862Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 40mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7862Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
