
Dual 12-bit successive approximation analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features differential input type, parallel interface, and 4 analog inputs. Offers 1 LSB integral nonlinearity and 71dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply with 5mA nominal supply current. Packaged in TQFP with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7862YB/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7862YB/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7862YB/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
