The ADS7863ADBQ is a 12-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 24-pin SSOP package. The device has a nominal supply voltage of 5V and a maximum supply current of 8mA. It can convert analog input voltages between -0.5V and 2.525V.
Texas Instruments ADS7863ADBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.525 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7863ADBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.