Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC 24-VQFN -40 to 125
Texas Instruments ADS7863ARGER technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 35.5mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.