
Dual, 12-bit Analog-to-Digital Converter (ADC) with a 2MSPS sampling rate. Features 4 input channels configurable as 2+2 or 3+3, bipolar polarity, and SPI interface. Offers 1LSB differential nonlinearity and 1.25LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with typical power consumption of 35.5mW. Packaged in a 24-VQFN with gold contact plating, suitable for surface mounting and operating across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7863ARGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7863ARGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863ARGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
