
Dual, 12-bit, 2MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling across 3+3 or 2+2 channels. This surface-mount IC offers a 1.25LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operating from a 2.7V to 5.5V single supply, it provides a 71.5dB Signal-to-Noise Ratio (SNR) and utilizes a serial interface. Packaged in a 24-VQFN with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7863IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7863IRGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
