
Dual, 12-bit Analog-to-Digital Converter (ADC) with a 2MSPS sampling rate. Features include 1LSB differential nonlinearity and 1.25LSB integral nonlinearity, with a 71.5dB signal-to-noise ratio. Operates with a single supply voltage from 2.7V to 5.5V, consuming a maximum of 45.3mW. This surface mount device utilizes a serial interface and is packaged in a VQFN EP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS7863IRGET technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 35.5mW |
| Power Dissipation | 35.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7863IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
