The ADS7864M-EVM is a dual 12-bit analog-to-digital converter module with a parallel interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50mW. The module is supplied with a voltage between 4.75V and 5.25V. It features a sampling rate of 500000 samples per second and a signal-to-noise ratio of 71dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7864M-EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7864M-EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
