
12-bit, 6-channel simultaneous sampling analog-to-digital converter (ADC) with a 500kS/s conversion rate. Features differential bipolar inputs, 2 ADCs, and a parallel interface. Offers 71dB SNR and 78dB SFDR with 2LSB INL. Operates from a 4.75V to 5.25V supply, consuming 52.5mW. Packaged in a 48-TQFP, lead-free, RoHS compliant component.
Sign in to ask questions about the Texas Instruments ADS7864Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7864Y/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 52.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7864Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
