
12-bit, 6-channel simultaneous sampling analog-to-digital converter with a 500KS/s conversion rate. Features differential input type, 1LSB integral nonlinearity, and a parallel interface. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 50mW. Includes 2 A/D converters and supports bipolar polarity. Packaged in a 48-TQFP, this RoHS compliant component offers 71dB SNR and 78dB SFDR.
Sign in to ask questions about the Texas Instruments ADS7864YB/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7864YB/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 52.5mW |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7864YB/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
