
12-bit, 6-channel simultaneous sampling analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features differential inputs, bipolar polarity, and a parallel interface. Offers 1 LSB integral nonlinearity and 0.4 LSB differential nonlinearity, with a 71dB signal-to-noise ratio and 78dB spurious-free dynamic range. Operates from a 4.75V to 5.25V supply, consuming 52.5mW maximum power. Packaged in a 48-TQFP with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7864YB/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7864YB/2K technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 52.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7864YB/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
