
Dual, 12-bit Analog-to-Digital Converter (ADC) with a 2MS/s conversion rate. Features simultaneous sampling across 6 inputs, configurable as 3+3 or 2+2 channels. Offers 1LSB differential nonlinearity and 1.25LSB integral nonlinearity. Operates with a 2.7V to 5.5V supply voltage and a nominal supply current of 5.6mA. Packaged in a 32-TQFP with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a -40°C to 125°C temperature range.
Texas Instruments ADS7865IPBSR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.6mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30.6mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7865IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
