
12-bit, 200 kS/s serial Analog-to-Digital Converter (ADC) with SPI interface. Features a single-ended input, 1.5 LSB Integral Nonlinearity (INL), and 2 LSB Full Scale Error. Operates from a 1.2V to 3.6V supply voltage with a nominal supply current of 385 µA. Housed in a 6-SOT-23 package with gold contact plating, this RoHS compliant component offers a signal-to-noise ratio (SNR) of 71 dB and spurious-free dynamic range (SFDR) of 85 dB. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7866IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7866IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Nominal Supply Current | 385uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.39mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7866IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
