
10-bit, 240 kSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features 0.5 LSB Integral Nonlinearity (INL) and Full Scale Error, with 80 dB Spurious-free dynamic range (SFDR). Operates from a 1.2V to 3.6V supply, consuming 420µA typical supply current. Packaged in a 6-pin SOT-23, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments ADS7867IDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 240KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.51mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Current | 420uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7867IDBVTG4 to view detailed technical specifications.
No datasheet is available for this part.
