
8-bit, 280 kSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features 0.5 LSB Integral Nonlinearity (INL) and Full Scale Error, with 67 dB Spurious-free dynamic range (SFDR) and 49.8 dB Signal to Noise Ratio (SNR). Operates from a 1.2V to 3.6V supply, with a nominal supply current of 439µA and a maximum power dissipation of 1.8mW. Packaged in a 6-pin SOT-23 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7868IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7868IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 280KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Nominal Supply Current | 439uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.58mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 280000S/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Spurious-free dynamic range (SFDR) | 67dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7868IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
