
12-Bit, 1MSPS Analog Motor Control Front End IC featuring 3 simultaneous sampling ADCs. Offers 12 analog inputs with a bipolar polarity and a 71dB Signal-to-Noise Ratio. Operates from a 2.7V to 5.5V single supply, consuming 45mA typical current. Interface options include SPI and Parallel, with a 2.5LSB Integral Nonlinearity. Packaged in a 100-TQFP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS7869IPZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7869IPZT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 3 |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 12 |
| Operating Supply Current | 45mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | ADS7869 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 45mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7869IPZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
