
12-bit, 3-channel Analog-to-Digital Converter (ADC) with SPI and Parallel interface. Features bipolar polarity, a sampling rate of 1 MS/s, and an integral nonlinearity of 2.5 LSB. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 250mW. Packaged in a 100-TQFP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS7869IPZTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 3 |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 12 |
| Operating Supply Current | 45mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | ADS7869 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 45mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7869IPZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
