
12-bit, 12-channel analog motor control front end featuring 3 simultaneous sampling ADCs, each operating at 1 MSPS. This integrated circuit offers a 71dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). Designed for motor control applications, it supports SPI and Parallel interfaces and operates from a 2.7V to 5.5V single supply. Packaged in a 100-TQFP with gold contact plating, this lead-free, RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7869IPZTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7869IPZTRG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Number of A/D Converters | 3 |
| Number of Bits | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | ADS7869 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 45mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7869IPZTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
