
12-bit Analog-to-Digital Converter (ADC) with 8 input channels, featuring a 52 kS/s conversion rate and SPI interface. This data acquisition system integrates a multiplexer (MUX), programmable gain amplifier (PGA), and internal reference. Operating from a 2.7V to 5.25V supply, it offers 0.5 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Packaged in a 28-pin SSOP with gold contact plating, this lead-free component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7870EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7870EA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Supply Current | 1.2mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7870EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
