
The ADS7871EVM is a 14-bit analog-to-digital converter evaluation module from Texas Instruments. It operates at a supply voltage of 5V and features a sampling rate of 48000 samples per second. The module is packaged in a single unit and is not compliant with Reach SVHC or radiation hardening requirements. It is an evaluation kit and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments ADS7871EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7871EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 48000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7871EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.