
14-bit Analog-to-Digital Converter (ADC) with 8 input channels, offering a 48 kS/s conversion rate and 2 LSB Integral Nonlinearity. Features an SPI interface and a unipolar, single supply operation from 2.7V to 5.5V. This component boasts low power consumption at 4.6mW and is housed in a 28-pin SSOP package with gold contact plating. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS7871IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7871IDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 48KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7871IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
