
14-bit Analog-to-Digital Converter (ADC) with 48 kSPS sampling rate. Features an 8-channel multiplexer, programmable gain amplifier (PGA), and internal voltage reference. Operates from a single 2.7V to 5.25V supply with low power consumption of 4.6mW. SPI interface facilitates communication. Packaged in a 28-pin SSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7871IDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7871IDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 48KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4.6mW |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7871IDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
