
12-bit, 4MSPS parallel Analog-to-Digital Converter (ADC) with a unipolar input. Features 1LSB Integral Nonlinearity (INL) and a 71.5dB Signal-to-Noise Ratio (SNR). Operates with a 2.7V to 5.25V digital supply and a 5V analog supply. Packaged in a 48-TQFP with a temperature range of -40°C to 85°C.
Texas Instruments ADS7881IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 4000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 19mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 95mW |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7881IPFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
