
12-bit, 4MSPS SAR Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface, 1LSB integral nonlinearity, and 71.5dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply with a nominal supply current of 19mA. Housed in a 48-TQFP package, this component offers 90dB spurious-free dynamic range and a power consumption of 95mW.
Texas Instruments ADS7881IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 4000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 19mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 95mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7881IPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
