
12-bit, 3MSPS parallel Analog-to-Digital Converter (ADC) featuring a 1-channel unipolar input. This surface-mount component offers a 69.5dB Signal-to-Noise Ratio (SNR) and linearity specifications of 4LSB for both Differential and Integral Nonlinearity. Operating from a 4.75V to 5.25V supply, it provides a 5V analog and 2.7V-5.25V digital interface. Encased in a gold-plated TQFP package, this RoHS compliant device operates across a -40°C to 85°C temperature range with a typical power consumption of 85mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7882IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7882IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 3000KS/s |
| Differential Nonlinearity | 4LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7882IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
