The ADS7882IPFBT is a 12-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 22mA and a maximum analog input voltage of 2.6V. It is packaged in a 48-pin TQFP with a 7mm x 7mm footprint.
Texas Instruments ADS7882IPFBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7882IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.