12-bit, 3MSPS Serial Analog-to-Digital Converter (ADC) with single-ended input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 3.5LSB. Operates from a 2.7V to 5.5V supply, consuming 13.5mW at 3.3V. SPI interface compatible, housed in a 6-pin SOT-23 package with gold contact plating. Suitable for surface mounting with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7883SBDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7883SBDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 3000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3.5LSB |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 2.7mA |
| Supply Type | Single |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7883SBDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
