
12-bit, 3MSPS serial Analog-to-Digital Converter (ADC) for surface mounting. Features a single-ended input, SPI interface, and unipolar polarity. Operates from a 2.7V to 5.5V supply with typical power consumption of 13.5mW. Achieves 2LSB integral and differential nonlinearity, with a full-scale error of 3.5LSB. Packaged in a 6-pin SOT-23 with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS7883SDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7883SDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 3000KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 3.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 13.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7883SDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
