
12-bit, 3MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features a 2LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 3.5LSB. Operates from a 2.7V to 5.5V supply, consuming 13.5mW typical power. SPI interface enables efficient data transfer. Packaged in a 6-pin SOT-23 for surface mounting, with gold contact plating.
Texas Instruments ADS7883SDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 3000KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 3.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 13.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 2.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7883SDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
