
12-bit, 1MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features a 1.25LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V supply voltage, consuming 13.5mW of power. SPI interface facilitates communication. Packaged in a 6-SOT-23, this component is suitable for applications operating between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS7886SBDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7886SBDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SBDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
