
12-bit, 1MSPS Serial Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This unipolar device operates from a 2.35V to 5.25V supply, consuming 1.5mA of supply current. It offers excellent linearity with Integral Nonlinearity (INL) of 1.25LSB and Differential Nonlinearity (DNL) of 1LSB, alongside a Signal-to-Noise Ratio (SNR) of 71.25dB and Spurious-free dynamic range (SFDR) of 85.5dB. Packaged in a compact SOT-23 with tin plating, this RoHS compliant component is suitable for applications requiring precise data conversion within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7886SBDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7886SBDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.75LSB |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SBDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
