
12-bit, 1MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features a 1.25 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V supply voltage with a typical power consumption of 13.5mW. SPI interface for data transfer. Housed in a 6-pin SC-70 package with tin, matte contact plating. Suitable for applications requiring high-speed, accurate analog-to-digital conversion across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7886SBDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7886SBDCKR technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SBDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
