12-bit, 1MSPS serial Analog-to-Digital Converter (ADC) with single-ended input. Features 1.25 LSB Integral Nonlinearity (INL) and 1.75 LSB Full Scale Error. Operates from a 2.35V to 5.25V supply, offering a 71.25dB Signal-to-Noise Ratio (SNR) and 85.5dB Spurious-free dynamic range (SFDR). Packaged in a compact 6-SC70 with tin-matte plating, suitable for applications from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7886SBDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7886SBDCKT technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.75LSB |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SBDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
