
12-bit, 1MSPS Serial Analog-to-Digital Converter (ADC) with a single-ended input. Features a 2.35V to 5.25V operating supply voltage, 12-bit resolution, and a 1000KS/s conversion rate. Offers ±2LSB integral nonlinearity (INL) and ±1.75LSB full-scale error. Operates across a -40°C to 125°C temperature range and utilizes an SPI interface. Packaged in a 6-pin SOT-23 with tin, matte contact plating.
Sign in to ask questions about the Texas Instruments ADS7886SDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7886SDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 1.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
