
12-bit, 1MSPS Serial Analog-to-Digital Converter (ADC) with single-ended input. Features 1.75LSB full-scale error and 2LSB integral nonlinearity. Operates from a 2.35V to 5.25V supply with a typical supply current of 1.5mA. SPI interface facilitates communication. Housed in a compact 6-SC70 package with tin, matte contact plating, suitable for applications from -40°C to 125°C.
Texas Instruments ADS7886SDCKT technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 1.75LSB |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 7.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.25dB |
| Spurious-free dynamic range (SFDR) | 85.5dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7886SDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
