
10-bit, 1.25MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI interface, 0.75LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity. Operates from a 2.35V to 5.25V supply with a typical supply current of 2mA. Housed in a 6-pin SOT-23 package, this component offers a signal-to-noise ratio (SNR) of 61dB and spurious-free dynamic range (SFDR) of 81dB. Suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7887SDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7887SDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7887SDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
