
10-bit, 1.25MSPS serial Analog-to-Digital Converter (ADC) with single-ended input. Features 0.75LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V single supply, consuming 3.8mW typical power. SPI interface compatible, housed in a compact 6-pin SOT-23 package. Wide operating temperature range of -40°C to 125°C.
Texas Instruments ADS7887SDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Current | 2mA |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7887SDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
