
10-bit, single-ended Analog-to-Digital Converter (ADC) with a 1.25MSPS sampling rate. Features SPI interface, 0.75LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V single supply, with a typical power consumption of 3.8mW. Encased in a 6-pin SC package with tin, matte contact plating, suitable for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments ADS7887SDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7887SDCKR technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7887SDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
