
10-bit, 1.25MSPS serial Analog-to-Digital Converter (ADC) with single-ended input. Features 0.75LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V single supply, consuming a nominal 2mA. SPI interface compatible, with a -40°C to 125°C operating temperature range. Surface mountable in a 6-SC70 package.
Sign in to ask questions about the Texas Instruments ADS7887SDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7887SDCKT technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7887SDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
