
8-bit, single-channel Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features SPI interface, single-ended input, and unipolar polarity. Operates from a 2.35V to 5.25V supply voltage with a typical power consumption of 3.8mW. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are 0.3LSB, with a full-scale error of 0.5LSB. Packaged in a 6-pin SOT-23-6 with tin contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS7888SDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.5LSB |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7888SDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
