8-bit, single-channel Analog-to-Digital Converter (ADC) with a 1.25MSPS sampling rate. Features SPI interface, unipolar input, and a wide operating supply voltage range of 2.35V to 5.25V. Achieves excellent linearity with 0.3LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and a full-scale error of 0.5LSB. Offers a Signal-to-Noise Ratio (SNR) of 49.5dB and Spurious-free dynamic range (SFDR) of 77dB. Packaged in a 6-SC70 (SOT-23-6) with tin, matte contact plating, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7888SDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7888SDCKR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7888SDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
