
The ADS7890IPFBR is a 14-bit analog-to-digital converter with a conversion rate of 1250KS/s. It operates on a 5V supply voltage and has a nominal supply current of 9mA. The device is packaged in a TQFP package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The ADS7890IPFBR is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Texas Instruments ADS7890IPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7890IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
