
The ADS7890IPFBRG4 is a 14-bit analog-to-digital converter from Texas Instruments. It operates at a conversion rate of 1250KS/s and is compatible with SPI and serial interfaces. The device is designed to function within a temperature range of -40°C to 85°C and has a maximum power dissipation of 60mW. It is available in a TQFP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7890IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
