
14-bit, 1.25MSPS, 1-channel SAR Analog-to-Digital Converter (ADC) featuring an SPI serial interface and internal voltage reference. This unipolar device offers a 77.5dB Signal to Noise Ratio (SNR) and 97dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 1.5LSB. Operating from a 2.7V to 5.25V supply range, it consumes a typical 45mW of power. Packaged in a 48-TQFP with gold contact plating, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7890IPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7890IPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| Spurious-free dynamic range (SFDR) | 97dB |
| Supply Current | 9mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7890IPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
