
12-bit, 4-channel SAR analog-to-digital converter (ADC) with a 100kSPS sampling rate. Features a unipolar, serial I2C interface and operates from a 1.65V to 5.5V supply range. This integrated circuit offers 1.5 LSB integral nonlinearity and a low nominal supply current of 5µA. Packaged in a 16-pin WQFN with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7924IRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 800um |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Nominal Supply Current | 5uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| Supply Type | Analog, Digital |
| Thickness | 750um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7924IRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
