
14-bit, 2MSPS SAR Analog-to-Digital Converter (ADC) featuring dual unipolar pseudo-differential analog inputs. Achieves 82dB Signal-to-Noise Ratio (SNR) and 86dB Spurious-Free Dynamic Range (SFDR) with a low power consumption of 10.5mW. Integral Nonlinearity (INL) is 2.5LSB and Full Scale Error is 4LSB. Operates from a single 1.65V to 5.25V supply and interfaces via SPI. Packaged in a 16-WQFN with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS7946SRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7946SRTER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7946SRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
