
14-bit, 2MSPS SAR Analog-to-Digital Converter (ADC) with dual unipolar pseudo-differential input channels. Features 82dB Signal-to-Noise Ratio (SNR) and 86dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 1.65V to 5.25V, consuming 10.5mW typical power. Integral Nonlinearity (INL) is 2.5LSB, with a full-scale error of 4LSB. SPI interface for data transfer. Packaged in a 16-WQFN with gold contact plating, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7946SRTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7946SRTET technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Full Scale Error | 4LSB |
| Height | 0.75mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 4mA |
| Supply Type | Analog, Digital, Single |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7946SRTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
