8-bit, 2 MSPS, dual-channel, pseudo-differential, uPower serial SAR ADC. Features a 2 MS/s sampling rate, 8-bit resolution, and 2 analog inputs. Offers a 0.3 LSB integral nonlinearity and 0.3 LSB differential nonlinearity. Operates with a supply voltage range of 1.65V to 5.5V and a power consumption of 7.5mW. Interface is SPI, with gold contact plating and a QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7949SRTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7949SRTET technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 3MS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.3LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 7.5mW |
| Power Dissipation | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7949SRTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
